Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock Value Added Item | 1 : ¥63.91000 Bulk | - | Bulk | Active | Hook-Up | 20 AWG | 26/0.0063" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.059" (1.50mm) | 0.010" (0.25mm) | 16.40' (5.00m) | 600V | -40°C ~ 105°C | Brown | UL Style 11028 | - | ||
8 In Stock Value Added Item | 1 : ¥63.91000 Bulk | - | Bulk | Active | Hook-Up | 20 AWG | 26/0.0063" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.059" (1.50mm) | 0.010" (0.25mm) | 16.40' (5.00m) | 600V | -40°C ~ 105°C | Blue | UL Style 11028 | - |