Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥1,742.71000 Bulk | - | Bulk | Active | TRB to TRB | TRB Plug | Male | Free Hanging (In-Line) | - | TRB Plug | Male | Free Hanging (In-Line) | - | 78.7" (2.0m) 6.6' | Twinaxial | 78 Ohms | 500 GHz | Blue | Shielded | - | - | - | MIL-STD-1553B | ||
25 In Stock | 1 : ¥1,593.44000 Bulk | - | Bulk | Active | TRB to TRB | TRB Plug | Male | Free Hanging (In-Line) | - | TRB Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | Twinaxial | 78 Ohms | 500 GHz | Blue | Shielded | - | - | - | MIL-STD-1553B | ||
21 In Stock | 1 : ¥1,742.71000 Bulk | - | Bulk | Active | TRB to TRB | TRB Plug | Male | Free Hanging (In-Line) | - | TRB Plug | Male | Free Hanging (In-Line) | - | 72.0" (1.8m) 6.0' | Twinaxial | 78 Ohms | 500 GHz | Blue | Shielded | - | - | - | MIL-STD-1553B | ||
5 In Stock | 1 : ¥1,042.57000 Bulk | - | Bulk | Active | TRS to TRS | TRS Plug | Male | Free Hanging (In-Line) | - | TRS Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | Twinaxial | 78 Ohms | 500 GHz | Blue | Shielded | - | - | - | MIL-STD-1553B | ||
1 In Stock | 1 : ¥1,348.88000 Bulk | - | Bulk | Active | TRB to TRB | TRB Plug | Male | Free Hanging (In-Line) | - | TRB Plug | Male | Free Hanging (In-Line) | - | 98.4" (2.5m) 8.2' | Twinaxial | 78 Ohms | 500 GHz | Blue | Shielded | - | - | - | MIL-STD-1553B |