AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 In Stock | 1 : ¥937.81000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 36V | - | - | - | - | - | 16.6 A | 598W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 9.72" L x 5.00" W x 2.50" H (247.0mm x 127.0mm x 63.5mm) | cURus | - | |||
0 In Stock | 1 : ¥405.15000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 255 ~ 370 VDC | 36V | - | - | - | - | - | 16.6 A | 598W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm) | - | 60335-1; 62368-1 |