Rectangular Cable Assemblies

Results: 2
Length
0.500' (152.40mm, 6.00")3.33' (1.02m)
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
Number of Rows
Pitch - Connector
Pitch - Cable
Length
Features
Color
Shielding
Usage
Cable Termination
Contact Finish
Contact Finish Thickness
HLCD-20_TR-TR-x
HLCD-20-40.00-TR-TR-2
CBL ASSM SELF-MATE 40POS 40" HDR
Samtec Inc.
39
In Stock
1 : ¥600.85000
Bulk
Bulk
Active
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic
40
2
0.020" (0.50mm)
0.010" (0.25mm)
3.33' (1.02m)
-
Blue, Ribbon
Shielded
-
IDC
Gold
10.0µin (0.25µm)
HLCD-20_TR-TR-x
HLCD-20-06.00-TR-TR-1
CBL ASSM SELF-MATE 40POS 6" HDR
Samtec Inc.
11
In Stock
10
Factory
1 : ¥468.27000
Bulk
Bulk
Active
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic
40
2
0.020" (0.50mm)
0.010" (0.25mm)
0.500' (152.40mm, 6.00")
-
Blue, Ribbon
Shielded
-
IDC
Gold
10.0µin (0.25µm)
Showing
of 2

Rectangular Cable Assemblies


Rectangular cable assemblies contain a rectangular interconnect on one or both ends of a specified length of cable. Connector types include card edge, DIP, PCB, plug, SAE, socket, etc. Cable lengths range from 1/2 inch to over 80 feet. Usages include adapters, extensions, power splitter, patch, board in, etc.