Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,208 In Stock | 1 : ¥18.60000 Cut Tape (CT) 600 : ¥11.08732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100 Base-T, Power over Ethernet (PoE) | 350µH | - | 1:1 | Surface Mount | 0.504" L x 0.272" W (12.80mm x 6.90mm) | 0.222" (5.65mm) | -40°C ~ 85°C | Automotive | AEC-Q200 | |||
2,420 In Stock | 1 : ¥33.61000 Cut Tape (CT) 600 : ¥20.97977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100 Base-T, Power over Ethernet (PoE) | 350µH | - | 1:1 | Surface Mount | 0.500" L x 0.346" W (12.70mm x 8.80mm) | 0.250" (6.35mm) | -40°C ~ 105°C | - | - | |||
13,809 In Stock | 1 : ¥7.37000 Cut Tape (CT) 2,000 : ¥2.51436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100/1000 Base-T, Power over Ethernet (PoE) | 200µH | - | 1:1 | Surface Mount | - | 0.114" (2.90mm) | -40°C ~ 85°C | - | - | |||
800 In Stock | 1 : ¥45.27000 Cut Tape (CT) 800 : ¥27.77879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100 Base-T, Power over Ethernet (PoE) | 150µH | - | 1:1 | Surface Mount | 0.500" L x 0.341" W (12.70mm x 8.67mm) | 0.157" (4.00mm) | -40°C ~ 85°C | - | - |