Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
700 In Stock | 1 : ¥15.22000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 21 | 32KB (11K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 10x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UQFN (4x4) | 28-UFQFN Exposed Pad | |||
455 In Stock | 1 : ¥15.27000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 21 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 10x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UQFN (4x4) | 28-UFQFN Exposed Pad | |||
224 In Stock | 1 : ¥17.60000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 21 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 10x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-UQFN (4x4) | 28-UFQFN Exposed Pad | |||
355 In Stock | 1 : ¥17.85000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 20 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 9x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UQFN (4x4) | 28-UFQFN Exposed Pad | |||
748 In Stock | 1 : ¥18.96000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 20 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 9x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-UQFN (4x4) | 28-UFQFN Exposed Pad | |||
3,300 In Stock | 1 : ¥17.60000 Cut Tape (CT) 3,300 : ¥14.53716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 20 | 32KB (11K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 9x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UQFN (4x4) | 28-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 455 : ¥13.54618 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 21 | 32KB (11K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 10x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-UQFN (4x4) | 28-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 364 : ¥15.27025 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | 20 | 32KB (11K x 24) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 9x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-UQFN (4x4) | 28-UFQFN Exposed Pad |