Arrays, Edge Type, Mezzanine (Board to Board)

Results: 10
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co LtdMolexTE Connectivity AMP Connectors
Series
-Aurora 103DF40Fine PitchSlimStack 51338
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Plug, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
1020303440
Pitch
0.014" (0.35mm)0.016" (0.40mm)
Features
-Solder Retention
Contact Finish Thickness
2.00µin (0.051µm)4.00µin (0.100µm)8.00µin (0.203µm)Flash
Mated Stacking Heights
0.6mm, 0.8mm0.8mm0.98mm1.5mm1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm3mm
Height Above Board
0.023" (0.59mm)0.025" (0.63mm)0.030" (0.75mm)0.031" (0.80mm)0.045" (1.14mm)0.053" (1.35mm)0.057" (1.45mm)0.114" (2.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
11,788
In Stock
1 : ¥7.22000
Cut Tape (CT)
5,000 : ¥3.45462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
30
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
7,497
In Stock
1 : ¥7.72000
Cut Tape (CT)
5,000 : ¥3.15756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.5mm
0.057" (1.45mm)
7,571
In Stock
1 : ¥9.85000
Cut Tape (CT)
3,000 : ¥4.12398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
3mm
0.114" (2.90mm)
0513380374
0513380374
CONN RCPT 30POS SMD GOLD
Molex
11,430
In Stock
1 : ¥14.53000
Cut Tape (CT)
2,500 : ¥7.54100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
1.5mm
0.053" (1.35mm)
3-2363962-0
3-2363962-0
0.4 BTB CONN H0.8 PLUG ASSEMBLY
TE Connectivity AMP Connectors
28,933
In Stock
1 : ¥1.89000
Cut Tape (CT)
5,000 : ¥1.54108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Outer Shroud Contacts
30
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
Flash
0.8mm
0.025" (0.63mm)
103R010BB100
103R010BB100
MICRO BTB CONNECTOR, P=0.35MM, S
Amphenol ICC (FCI)
62,169
In Stock
1 : ¥1.97000
Cut Tape (CT)
15,000 : ¥0.94208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
Flash
0.6mm, 0.8mm
0.023" (0.59mm)
3-2396002-4
3-2396002-4
0.4MM BTB CONN H0.8 PLUG ASSEMBL
TE Connectivity AMP Connectors
29,177
In Stock
1 : ¥2.55000
Cut Tape (CT)
5,000 : ¥1.12373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
34
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
0.8mm
0.025" (0.63mm)
2-2363961-0
2-2363961-0
0.4MM BTB CONN H0.8 REC, 20P
TE Connectivity AMP Connectors
29,968
In Stock
1 : ¥5.91000
Cut Tape (CT)
5,000 : ¥3.17348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
Flash
0.8mm
0.031" (0.80mm)
2-2363962-0
2-2363962-0
0.4MM BTB CONN H0.8 PLUG, 20P
TE Connectivity AMP Connectors
29,860
In Stock
1 : ¥6.49000
Cut Tape (CT)
5,000 : ¥3.44254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
Flash
0.8mm
0.025" (0.63mm)
30,365
In Stock
1 : ¥8.70000
Cut Tape (CT)
40,000 : ¥2.68430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Outer Shroud Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.98mm
0.030" (0.75mm)
Showing
of 10

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.