Pressure Sensors, Transducers

Results: 5
Series
ABPABP2
Packaging
BoxBulkTrayTube
Pressure Type
DifferentialVented Gauge
Operating Pressure
-0.144PSI ~ 0.144PSI (-1.0kPa ~ 1.0kPa)±0.15PSI (±1kPa)2.32PSI (16kPa)8.7PSI (60kPa)-
Output
12 b14 b
Voltage - Supply
1.8V ~ 3.6V3V ~ 3.6V
Port Size
-Male - 0.06" (1.6mm) Tube, DualMale - 0.063" (1.6mm) Tube, DualMale - 0.11" (2.67mm) Tube
Port Style
-BarbedBarbless
Termination Style
J LeadSMD (SMT) Tab
Maximum Pressure
9.75PSI (67.25kPa)29.01PSI (200kPa)-
Operating Temperature
-40°C ~ 110°C-40°C ~ 85°C
Package / Case
6-SMD Module, No Lead6-SMD, J-Lead, Dual Ports, Same Side6-SMD, J-Lead, Side Port
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
177
In Stock
1 : ¥286.43000
Tube
Tube
Active
-
Vented Gauge
-
I2C
14 b
±0.25%
1.8V ~ 3.6V
-
-
Amplified Output, Temperature Compensated
J Lead
-
-40°C ~ 110°C
-
-
Surface Mount
6-SMD, J-Lead, Dual Ports, Same Side
6-SMD
143
In Stock
1 : ¥236.27000
Tray
Tray
Active
Medical Ventilation
Vented Gauge
8.7PSI (60kPa)
I2C
12 b
±0.25%
3V ~ 3.6V
Male - 0.11" (2.67mm) Tube
Barbless
Amplified Output, Temperature Compensated
SMD (SMT) Tab
29.01PSI (200kPa)
-40°C ~ 85°C
-
-
Surface Mount
6-SMD Module, No Lead
6-SMD
30
In Stock
1 : ¥133.40000
Box
Box
Active
-
Vented Gauge
2.32PSI (16kPa)
I2C
14 b
±0.25%
1.8V ~ 3.6V
-
-
Amplified Output, Temperature Compensated
J Lead
-
-40°C ~ 110°C
-
-
Surface Mount
6-SMD, J-Lead, Side Port
6-SMD
0
In Stock
Check Lead Time
1 : ¥760.94000
Box
Box
Active
Medical Ventilation
Differential
-0.144PSI ~ 0.144PSI (-1.0kPa ~ 1.0kPa)
I2C
14 b
±0.25%
1.8V ~ 3.6V
Male - 0.063" (1.6mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
J Lead
9.75PSI (67.25kPa)
-40°C ~ 110°C
-
-
Surface Mount
6-SMD, J-Lead, Dual Ports, Same Side
6-SMD
0
In Stock
Check Lead Time
32 : ¥225.57219
Bulk
Bulk
Active
Medical Ventilation
Differential
±0.15PSI (±1kPa)
I2C
14 b
±0.25%
1.8V ~ 3.6V
Male - 0.06" (1.6mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
J Lead
9.75PSI (67.25kPa)
-40°C ~ 110°C
-
-
Surface Mount
6-SMD, J-Lead, Dual Ports, Same Side
6-SMD
Showing
of 5

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).