Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,427 In Stock | 1 : ¥4.62000 Bag | Bag | Active | Plug | Male Pin | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Blue | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
17,692 In Stock | 1 : ¥5.23000 Bag | Bag | Active | Plug | Male Pin | 2 | - | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Red | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
19,460 In Stock | 1 : ¥5.76000 Bag | Bag | Active | Plug | Male Pin | 2 | - | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Blue | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
16,507 In Stock | 1 : ¥5.76000 Bag | Bag | Active | Plug | Male Pin | 2 | - | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Green | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
5,549 In Stock | 1 : ¥5.76000 Bag | Bag | Active | Receptacle | Female Socket | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Green | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
5,114 In Stock | 1 : ¥5.76000 Bag | Bag | Active | Receptacle | Female Socket | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Red | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
1,362 In Stock | 1 : ¥14.74000 Bag | Bag | Active | Receptacle | Female Socket | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Blue | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
3,878 In Stock | 1 : ¥4.62000 Bag | Bag | Active | Plug | Male Pin | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Green | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 16,000 : ¥4.84410 Bag | Bag | Active | Plug | Male Pin | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |