Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
373 In Stock | 1 : ¥93.67000 Tray | Tray | Active | Not Verified | RH850G3KH | 32-Bit Single-Core | 120MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 33 | 1MB (1M x 8) | FLASH | 64K x 8 | 128K x 8 | 3V ~ 5.5V | A/D 4x10b, 8x12b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
160 In Stock | 1 : ¥133.25000 Tray | Tray | Active | Not Verified | RH850G3KH | 32-Bit Single-Core | 120MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 49 | 1MB (1M x 8) | FLASH | 64K x 8 | 128K x 8 | 3V ~ 5.5V | A/D 10x10b, 11x12b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
210 In Stock | 1 : ¥136.20000 Tray | Tray | Active | Not Verified | RH850G3KH | 32-Bit Single-Core | 120MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 65 | 1MB (1M x 8) | FLASH | 64K x 8 | 128K x 8 | 3V ~ 5.5V | A/D 14x10b, 11x12b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
156 In Stock | 1 : ¥118.25000 Tray | Tray | Active | Not Verified | RH850G3KH | 32-Bit Single-Core | 120MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 150 | 2MB (2M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 28x10b, 32x12b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-LFQFP (24x24) | 176-LQFP | |||
187 In Stock | 1 : ¥142.99000 Tray | Tray | Active | Not Verified | RH850G3KH | 32-Bit Single-Core | 120MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 81 | 1MB (1M x 8) | FLASH | 64K x 8 | 128K x 8 | 3V ~ 5.5V | A/D 20x10b, 16x12b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
112 In Stock | 1 : ¥129.90000 Tray | Tray | Active | Not Verified | RH850G3KH | 32-Bit Single-Core | 240MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 114 | 4MB (4M x 8) | FLASH | 128K x 8 | 512K x 8 | 3V ~ 5.5V | A/D 22x10b, 24x12b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥147.28000 Tray | Tray | Active | Not Verified | RH850G3KH | 32-Bit Single-Core | 120MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, PWM, WDT | 81 | 2MB (2M x 8) | FLASH | 64K x 8 | 192K x 8 | 3V ~ 5.5V | A/D 20x10b, 12x12b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LFQFP (14x14) | 100-LQFP |