Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : ¥352.43000 Tray | Tray | Active | Gauge | 1.45PSI (10kPa) | I2C | 14 b | ±0.25% | 2.7V ~ 5.5V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 12.33PSI (85kPa) | 0°C ~ 50°C | Through Hole | 4-SIP, Side Port | - | |||
25 In Stock | 1 : ¥397.50000 Tray | Tray | Active | Gauge | 3.63PSI (25kPa) | Analog Voltage | - | ±0.25% | 2.7V ~ 5.5V | Male - 0.06" (1.6mm) Tube | Barbed | Temperature Compensated | J Lead | 14.94PSI (103kPa) | 0°C ~ 50°C | Surface Mount | 8-SMD, J-Lead, Side Port | - | |||
0 In Stock | 1 : ¥391.27000 Tray | Tray | Active | Gauge | 1.45PSI (10kPa) | Analog Voltage | - | ±0.25% | 2.7V ~ 5.5V | - | - | Temperature Compensated | PC Pin | 12.33PSI (85kPa) | 0°C ~ 50°C | Through Hole | 8-DIP (0.524", 13.30mm) | - |