D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥92.69000 Tray | Tray | Last Time Buy | D-Type | Receptacle, Female Sockets | 20 | 2 | Through Hole, Right Angle | 0.100 Pitch x 0.100 Row to Row | Signal | - | Solder | Metal | Aluminum, Nickel Plated | Gold | 11.8µin (0.30µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
107 In Stock | 1 : ¥114.36000 Tray | Tray | Last Time Buy | D-Type | Receptacle, Female Sockets | 36 | 2 | Through Hole, Right Angle | 0.100 Pitch x 0.100 Row to Row | Signal | - | Solder | Metal | Aluminum, Nickel Plated | Gold | 11.8µin (0.30µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
133 In Stock | 1 : ¥131.11000 Tray | Tray | Last Time Buy | D-Type | Receptacle, Female Sockets | 50 | 2 | Through Hole, Right Angle | 0.100 Pitch x 0.100 Row to Row | Signal | - | Solder | Metal | Aluminum, Nickel Plated | Gold | 11.8µin (0.30µm) | - | UL94 V-0 | 3A | - | Board Lock |