Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Contact Material | Contact Finish | Resistance | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,111 In Stock | 1 : ¥24.38000 Tray | Tray | Active | Joystick, 2 - Axis | Joystick | 360° Directional, Center Select | - | Analog (Resistive) | - | - | 50 V | 5 V | - | - | 10 kOhms | Through Hole | PC Pin | -10°C ~ 70°C | - | - | Center Tap | |||
407 In Stock | 1 : ¥38.26000 Bulk | - | Bulk | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional, Center Select | - | Analog (Resistive) | - | - | - | - | - | - | 10 kOhms | Through Hole | PC Pin | - | - | - | - | ||
166 In Stock | 1 : ¥2,530.30000 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 360° Directional, 360° Rotational, Center Select | 5 Pushbuttons | Digital (Mechanical Switch) | 8 ~ 32VDC | - | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 85°C | - | IP67 - Dust Tight, Waterproof | - | |||
50 In Stock | 1 : ¥2,979.17000 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 360° Directional | 1 Pushbutton | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 85°C | Circular - 41.66mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
90 In Stock | 1 : ¥169.60000 Bulk | - | Bulk | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | - | Analog (Resistive) | - | - | - | - | - | - | 10 kOhms | Panel Mount | - | -10°C ~ 80°C | - | - | - | ||
3 In Stock | 1 : ¥16,158.35000 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | 2-Way Thumbwheel (2), Deadman, Index Trigger | Digital (Hall Effect Over CANbus Interface) | 6 ~ 35VDC | - | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 85°C | Square - 66.29mm² | IP67 - Dust Tight, Waterproof | - | |||
2 In Stock | 1 : ¥26,687.53000 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 4-Way Directional | 2 Pushbuttons, 2-Way Thumbwheel, Deadman, Index Trigger | Digital (Hall Effect Over CANbus Interface) | 6 ~ 35VDC | - | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 85°C | Square - 66.29mm² | IP67 - Dust Tight, Waterproof | - |