DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
901 In Stock | 1 : ¥211.51000 Box | Box | Active | 12VDC | Square - 119mm L x 119mm H | 25.00mm | 88.0 CFM (2.46m³/min) | 0.257 in H2O (64.0 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 40.0dB(A) | 3.72 W | 2850 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.529 lb (239.95 g) | |||
477 In Stock | 1 : ¥160.76000 Bulk | Bulk | Active | 12VDC | Square - 119mm L x 119mm H | 38.00mm | 141.2 CFM (3.95m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 46.0dB(A) | - | 3200 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.74 lb (335.66 g) |