Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
306 In Stock | 1 : ¥26.35000 Cut Tape (CT) 250 : ¥18.40940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 60V | 1V | 58V | 1.5A | 2.1MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-PowerVFQFN | 12-VQFN-HR (3x2) | ||
3,000 In Stock | 3,000 : ¥9.21278 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 60V | 1V | 60V | 600mA | 400kHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-PowerVFQFN | 12-VQFN-HR (3x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥11.48658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 60V | 1V | 60V | 1.5A | 2.1MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-PowerVFQFN | 12-VQFN-HR (3x2) |