Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : ¥211.31000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPDT | On-Mom | 3A (AC/DC) | 240 V | 240 V | Round, Button, Flush | No Marking | Silver | LED, Red | 12 VAC/DC | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Stainless Steel | Circular - 19.00mm Dia | -30°C ~ 70°C | |||
6 In Stock | 1 : ¥211.31000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPDT | On-Mom | 3A (AC/DC) | 240 V | 240 V | Round, Button, Flush | No Marking | Silver | LED, Yellow | 12 VAC/DC | Solder, Quick Connect - 0.110" (2.8mm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Circular - 19.00mm Dia | -30°C ~ 70°C |