Single Bipolar Transistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA500mV @ 5mA, 5mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
UMT3
2SA1576U3T106R
TRANS PNP 50V 0.15A UMT3
Rohm Semiconductor
8,838
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.40316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
500mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
200 mW
140MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
UMT3
UMT3
2SA1576U3HZGT106R
TRANS PNP 50V 0.15A UMT3
Rohm Semiconductor
2,148
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.51311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
500mV @ 5mA, 5mA
100nA (ICBO)
120 @ 1mA, 6V
200 mW
140MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
UMT3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.