LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,349 In Stock | 1 : ¥1.79000 Cut Tape (CT) 3,000 : ¥1.13066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 70mcd | Rectangle with Flat Top | 2.00mm x 1.40mm | 2V | 20mA | 120° | Surface Mount | 570nm | 572nm | - | 2-SMD, J-Lead | 2-SMD | 2.00mm L x 1.40mm W | 1.41mm | |||
11,490 In Stock | 1 : ¥2.89000 Cut Tape (CT) 2,000 : ¥0.66459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 295mcd | Rectangle with Flat Top | - | 2.1V | 20mA | 120° | Surface Mount | 590nm | 591nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.00mm W | 1.30mm |