LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : ¥87.14000 Tray | Tray | Active | LED Module | White, Warm | 3500K | - | Linear Light Strip | 4060lm (Typ) | 1A | 55°C | 22.3V | 182 lm/W | 1.6A | 80 | 118° | - | 560.00mm L x 24.00mm W | 5.20mm | - | Flat | |||
596 In Stock | 1 : ¥96.23000 Tray | Tray | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip | 3960lm (Typ) | 1A | 55°C | 22.3V | 178 lm/W | 1.6A | 80 | 118° | - | 281.00mm L x 41.00mm W | 5.20mm | - | Flat | |||
204 In Stock | 1 : ¥157.78000 Tray | Tray | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip | 3960lm (Typ) | 1A | 55°C | 22.3V | 178 lm/W | 1.6A | 80 | 118° | - | 560.00mm L x 24.00mm W | 5.20mm | - | Flat |