AC DC Desktop, Wall Power Adapters

Results: 2
Manufacturer
GlobTek, Inc.Ideal Power Ltd.
Series
-GTM96600-60VV.V-T3
Packaging
BoxBulk
Form
Desktop (Class I)Desktop (Class II)
Current - Output (Max)
2A2.16A
Power (Watts)
60 W65 W
No Load Power Consumption
150mW (Max)210mW (Max)
Polarization
-Positive Center
Applications
Household Appliances, ITE (Commercial), MedicalITE (Commercial)
Efficiency
88%Level VI
Operating Temperature
-20°C ~ 40°C0°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Input Connector
IEC 320-C14IEC 320-C8
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)4.72" L x 2.09" W x 1.26" H (120.0mm x 53.0mm x 32.0mm)
Approval Agency
CB, CCC, CE, cETLus, cULus, EAC, KC, LPS, NOM, PSE, RCM, S-Mark, UkrSEPRO, VCCICB, CCC, CE, FCC, GS, PSE, RCM, TUV
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-160950-1
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
15DYS865
15DYS865-300216W
AC/DC DESKTOP ADAPTER 30V 65W
Ideal Power Ltd.
40
In Stock
1 : ¥136.94000
Box
-
Box
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
30V
2.16A
65 W
210mW (Max)
Positive Center
ITE (Commercial)
88%
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
IEC 320-C8
4.72" L x 2.09" W x 1.26" H (120.0mm x 53.0mm x 32.0mm)
CB, CCC, CE, FCC, GS, PSE, RCM, TUV
60950-1
TR9CxxxxxT00CIMR6B
TR9CR2000T00CIMR6B
AC/DC DESKTOP ADAPTER 30V 60W
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : ¥185.79000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
30V
2A
60 W
150mW (Max)
-
Household Appliances, ITE (Commercial), Medical
Level VI
-20°C ~ 40°C
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
59" (1.50m)
IEC 320-C14
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
CB, CCC, CE, cETLus, cULus, EAC, KC, LPS, NOM, PSE, RCM, S-Mark, UkrSEPRO, VCCI
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.