Headers, Male Pins

Results: 3
Manufacturer
3MHirose Electric Co Ltd
Series
76SignalBee™ DF51
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
61416
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)
Style
-Board to Cable/Wire
Shrouding
-Shrouded - 4 Wall
Mounting Type
-Through Hole
Fastening Type
-Detent Lock
Contact Length - Post
0.110" (2.80mm)0.118" (3.00mm)
Insulation Height
0.331" (8.40mm)-
Contact Shape
-Square
Contact Finish Thickness - Mating
8.00µin (0.203µm)-
Contact Material
-Brass
Insulation Material
-Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackGray
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
7614-6002PL
7614-6002PL
HDR SOCKET 14 POS BTB VERT TH
3M
455
In Stock
1 : ¥22.08000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
-
-
-
Solder
-
-
0.110" (2.80mm)
-
-
-
Gold
8.00µin (0.203µm)
Gold
-
-
-
-
-
-
Gray
-
-
363
In Stock
1 : ¥6.40000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.118" (3.00mm)
-
0.331" (8.40mm)
Square
Gold
-
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
74
In Stock
1 : ¥12.31000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.118" (3.00mm)
-
0.331" (8.40mm)
Square
Gold
-
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.