Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,046 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.12441 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6.1A (Ta) | 4.5V, 10V | 29mOhm @ 6.1A, 10V | 2.5V @ 250µA | 45 nC @ 10 V | ±20V | 1570 pF @ 15 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
13,721 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.48233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9A (Tc) | 4.5V, 10V | 79mOhm @ 3A, 10V | 2.5V @ 250µA | 9.5 nC @ 10 V | ±20V | 380 pF @ 25 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 |