Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,720 In Stock | 1 : ¥76.10000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 125mA (AC), 200mA (DC) | 125 V | 50 V | Round, Button | No Marking | Blue | LED, Blue | - | Wire Leads | IP68 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥64.53000 Tray | Tray | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 125mA (AC), 200mA (DC) | 125 V | 50 V | Round, Button | No Marking | Red | LED, Red | - | Solder Lug | IP68 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
21 In Stock | 1 : ¥77.42000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 125mA (AC), 200mA (DC) | 125 V | 50 V | Round, Button | No Marking | Red | LED, Red | - | Wire Leads | IP68 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C |