Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,652 In Stock | 1 : ¥0.90000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 1 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | - | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
1,316 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 1 | All | - | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A | - | |||
418 In Stock | 1 : ¥41.87000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.159" (4.05mm) | 0.181" (4.60mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
3,255 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 1 | All | - | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.110" (2.79mm) | 0.108" (2.75mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
45 In Stock 639 Factory | 1 : ¥5.01000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 1 | All | - | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.083" (2.10mm) | 0.082" (2.08mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
58 In Stock | 1 : ¥50.08000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.159" (4.05mm) | 0.181" (4.60mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
653 In Stock Value Added Item | 1 : ¥1.89000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 1 | All | - | 1 | - | Through Hole | Solder | Push-Pull | Tin-Lead | 100.0µin (2.54µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin-Lead | - | - | - | 2A | 1500V | |||
951 In Stock Value Added Item | 1 : ¥4.43000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 1 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 3.9A per Contact | - | |||
0 In Stock Check Lead Time | 50 : ¥98.41740 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 1 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | - | - | Black | 0.159" (4.05mm) | 0.181" (4.60mm) | -55°C ~ 125°C | UL94 V-0 | - | - | - | - | 3A | - |