Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥2,035.44000 Spool | Spool | Active | Flat Cable | 8 | 0.100" (2.54mm) | 100.0' (30.48m) | 22 AWG | 7 Strands / 30 AWG | Unshielded | Gray | 0.060" (1.52mm) | 0.768" (19.51mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL E42769 | Zippable | |||
0 In Stock Check Lead Time | 500 : ¥14.62766 Spool | Spool | Active | Flat Cable | 8 | 0.100" (2.54mm) | 100.0' (30.48m) | 22 AWG | 7 Strands / 30 AWG | Unshielded | Gray | 0.060" (1.52mm) | 0.768" (19.51mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL E42769 | Zippable | |||
0 In Stock Value Added Item | 1 : ¥248.19000 Bulk | Bulk | Active | Flat Cable | 8 | 0.100" (2.54mm) | 10.0' (3.05m) | 22 AWG | 7 Strands / 30 AWG | Unshielded | Gray | 0.060" (1.52mm) | 0.768" (19.51mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL E42769 | Zippable |