Edgeboard Connectors

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Positions/Bay/Row
5-
Number of Positions
1016406080100
Card Thickness
0.062" (1.57mm)0.093" (2.36mm)
Color
BlackNatural
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
MECF-05-01-L-DV
MECF-05-01-L-DV
CONN EDGE DUAL FMALE 10POS 0.05
Samtec Inc.
147
In Stock
1 : ¥36.94000
Tube
Tube
Active
Non Specified - Dual Edge
Female
5
10
0.062" (1.57mm)
2
0.050" (1.27mm)
Dual
Board Guide
Surface Mount
Solder
Beryllium Copper
Gold
10.0µin (0.25µm)
Cantilever
Black
-
-55°C ~ 125°C
MECF-30-01-L-DV-K-TR
MECF-30-01-L-DV-K-TR
CONN EDGE DUAL FMALE 60POS 0.05
Samtec Inc.
2,401
In Stock
1 : ¥55.82000
Cut Tape (CT)
250 : ¥44.66008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Specified - Dual Edge
Female
-
60
0.062" (1.57mm)
2
0.050" (1.27mm)
Dual
Board Guide
Surface Mount
Solder
Beryllium Copper
Gold
10.0µin (0.25µm)
Cantilever
Black
-
-55°C ~ 125°C
MECF-05-01-L-DV-NP
MECF-05-01-L-DV-NP
CONN EDGE DUAL FMALE 10POS 0.05
Samtec Inc.
282
In Stock
1 : ¥36.94000
Tube
Tube
Active
Non Specified - Dual Edge
Female
5
10
0.062" (1.57mm)
2
0.050" (1.27mm)
Dual
Board Guide
Surface Mount
Solder
Beryllium Copper
Gold
10.0µin (0.25µm)
Cantilever
Black
-
-55°C ~ 125°C
MECF-08-02-L-DV-WT
MECF-08-02-L-DV-WT
CONN EDGE DUAL FMALE 16POS 0.05
Samtec Inc.
140
In Stock
1 : ¥42.53000
Tube
Tube
Active
Non Specified - Dual Edge
Female
-
16
0.093" (2.36mm)
2
0.050" (1.27mm)
Dual
Board Guide
Surface Mount
Solder
Beryllium Copper
Gold
10.0µin (0.25µm)
Cantilever
Natural
-
-55°C ~ 125°C
MECF-20-01-L-DV-NP-WT
MECF-20-01-L-DV-NP-WT
CONN EDGE DUAL FMALE 40POS 0.05
Samtec Inc.
895
In Stock
1 : ¥52.38000
Tube
Tube
Active
Non Specified - Dual Edge
Female
-
40
0.062" (1.57mm)
2
0.050" (1.27mm)
Dual
Board Guide
Surface Mount
Solder
Beryllium Copper
Gold
10.0µin (0.25µm)
Cantilever
Black
-
-55°C ~ 125°C
MECF-20-01-L-DV-WT-K-TR
MECF-20-01-L-DV-WT-K-TR
CONN EDGE DUAL FMALE 40POS 0.05
Samtec Inc.
958
In Stock
1 : ¥54.68000
Cut Tape (CT)
250 : ¥43.75700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Specified - Dual Edge
Female
-
40
0.062" (1.57mm)
2
0.050" (1.27mm)
Dual
Board Guide
Surface Mount
Solder
Beryllium Copper
Gold
10.0µin (0.25µm)
Cantilever
Black
-
-55°C ~ 125°C
MECF-30-02-L-DV-WT
MECF-30-02-L-DV-WT
CONN EDGE DUAL FMALE 60POS 0.05
Samtec Inc.
146
In Stock
1 : ¥56.73000
Tube
Tube
Active
Non Specified - Dual Edge
Female
-
60
0.093" (2.36mm)
2
0.050" (1.27mm)
Dual
Board Guide
Surface Mount
Solder
Beryllium Copper
Gold
10.0µin (0.25µm)
Cantilever
Natural
-
-55°C ~ 125°C
MECF-50-01-L-DV
MECF-50-01-L-DV
CONN EDGE DUAL FMALE 100POS 0.05
Samtec Inc.
120
In Stock
1 : ¥66.66000
Tube
Tube
Active
Non Specified - Dual Edge
Female
-
100
0.062" (1.57mm)
2
0.050" (1.27mm)
Dual
Board Guide
Surface Mount
Solder
Beryllium Copper
Gold
10.0µin (0.25µm)
Cantilever
Black
-
-55°C ~ 125°C
MECF-30-01-L-DV-WT
MECF-30-01-L-DV-WT
CONN EDGE DUAL FMALE 60POS 0.05
Samtec Inc.
98
In Stock
333
Factory
1 : ¥56.73000
Tube
Tube
Active
Non Specified - Dual Edge
Female
-
60
0.062" (1.57mm)
2
0.050" (1.27mm)
Dual
Board Guide
Surface Mount
Solder
Beryllium Copper
Gold
10.0µin (0.25µm)
Cantilever
Black
-
-55°C ~ 125°C
MECF-08-01-L-DV-WT
MECF-08-01-L-DV-WT
CONN EDGE DUAL FMALE 16POS 0.05
Samtec Inc.
72
In Stock
1 : ¥42.53000
Tube
Tube
Active
Non Specified - Dual Edge
Female
-
16
0.062" (1.57mm)
2
0.050" (1.27mm)
Dual
Board Guide
Surface Mount
Solder
Beryllium Copper
Gold
10.0µin (0.25µm)
Cantilever
Black
-
-55°C ~ 125°C
MECF-40-01-L-DV-WT
MECF-40-01-L-DV-WT
CONN EDGE DUAL FMALE 80POS 0.05
Samtec Inc.
90
In Stock
1 : ¥61.49000
Tube
Tube
Active
Non Specified - Dual Edge
Female
-
80
0.062" (1.57mm)
2
0.050" (1.27mm)
Dual
Board Guide
Surface Mount
Solder
Beryllium Copper
Gold
10.0µin (0.25µm)
Cantilever
Black
-
-55°C ~ 125°C
Showing
of 11

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.