Headers, Receptacles, Female Sockets

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)
Features
Board Guide, Pick and PlacePick and Place
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SFC-105-T2-F-D-K-TR
SFC-105-T2-F-D-K-TR
CONN RCPT 10POS 0.05 GOLD SMD
Samtec Inc.
701
In Stock
1 : ¥21.26000
Cut Tape (CT)
700 : ¥13.05359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board or Cable
10
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.180" (4.57mm)
-
-55°C ~ 125°C
-
Tin
-
-
Pick and Place
3.1A per Contact
350VAC
SFC-105-T2-L-D-A-K-TR
SFC-105-T2-L-D-A-K-TR
CONN RCPT 10POS 0.05 GOLD SMD
Samtec Inc.
643
In Stock
1 : ¥25.37000
Cut Tape (CT)
675 : ¥15.59876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board or Cable
10
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.180" (4.57mm)
-
-55°C ~ 125°C
-
Tin
-
-
Board Guide, Pick and Place
3.1A per Contact
350VAC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.