Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
335 In Stock | 1 : ¥218.71000 Bulk | Bulk | Active | Receptacle | Male Pins | 5 | All | M8 | - | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof; NEMA 6 | Industrial Environments | |||
33 In Stock | 1 : ¥299.74000 Bulk | Bulk | Active | Receptacle | Male Pins | 5 | All | M8 | - | Free Hanging (In-Line) | Plug | Female Sockets | 5 | All | M8 | - | Free Hanging (In-Line) | 3.28' (1.00m) | Standard | Round | Polyurethane (PUR), Polyvinyl Chloride (PVC) | Yellow | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
27 In Stock | 1 : ¥174.13000 Bulk | Bulk | Active | Plug | Female Sockets | 5 | All | M8 | Keyed | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.98' (300.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments |