D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥480.19000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Standard Screws (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.545" (13.84mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 1 : ¥287.67000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.545" (13.84mm) | Grounding Indents, Mounting Brackets |