Single Zener Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
6.84 V7.04 V
Tolerance
±2.56%±2.63%
Current - Reverse Leakage @ Vr
500 nA @ 4 V2 µA @ 3.5 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28,851
In Stock
1 : ¥2.30000
Cut Tape (CT)
4,500 : ¥0.27052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.04 V
±2.63%
960 mW
8 Ohms
500 nA @ 4 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
DO-219AC
DO-219AC (microSMF)
22,290
In Stock
1 : ¥2.30000
Cut Tape (CT)
4,500 : ¥0.27052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.84 V
±2.56%
960 mW
8 Ohms
2 µA @ 3.5 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
DO-219AC
DO-219AC (microSMF)
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.