Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
221 In Stock | 1 : ¥86.61000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 2A | 30V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
267 In Stock | 1 : ¥89.57000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 2A | 30V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
141 In Stock | 1 : ¥230.61000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 2A | 30V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -30°C ~ 85°C | |||
460 In Stock | 1 : ¥271.42000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | - | IP67 - Dust Tight, Waterproof | - | - | - | 2A | 30VAC/DC | - | -25°C ~ 90°C | |||
345 In Stock | 1 : ¥95.56000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 7.5A | 250V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -30°C ~ 85°C |