Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
381 In Stock | 1 : ¥14.12000 Tray | Tray | Active | Verified | 8051 | 8-Bit | 20MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
5,748 In Stock | 1 : ¥70.48000 Cut Tape (CT) 1,000 : ¥58.40353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 64KB (22K x 24) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP |