Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 5,000 : ¥13.10365 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair) | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.218" (5.54mm) | - | 5000' (1524.0m) | Chrome | UL Style 2462 | Rip Cord | -30°C ~ 105°C | Instrumentation | 0.0370" (0.940mm) | Poly-Vinyl Chloride (PVC) | ||
0 In Stock Check Lead Time | 1,000 : ¥14.68006 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair) | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.218" (5.54mm) | - | 1000.0' (304.8m) | Chrome | UL Style 2462 | Rip Cord | -30°C ~ 105°C | Instrumentation | 0.0370" (0.940mm) | Poly-Vinyl Chloride (PVC) |