DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
491 In Stock | 1 : ¥100.99000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 13.6 CFM (0.381m³/min) | 0.533 in H2O (132.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 41.0dB(A) | - | 9200 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.111 lb (50.35 g) | |||
2,298 In Stock | 1 : ¥122.93000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection | 37.0dB(A) | 2.28 W | 8700 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.115 lb (52.16 g) | |||
2,362 In Stock | 1 : ¥125.90000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 16.2 CFM (0.454m³/min) | 0.843 in H2O (210.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 44.0dB(A) | 4.32 W | 12500 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.115 lb (52.16 g) | |||
1,007 In Stock | 1 : ¥122.76000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 15.00mm | 14.8 CFM (0.414m³/min) | 0.601 in H2O (149.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 41.5dB(A) | 2.88 W | 11000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
403 In Stock | 1 : ¥133.21000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 15.8 CFM (0.442m³/min) | 0.509 in H2O (126.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 45.0dB(A) | 2.4 W | 9500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
109 In Stock 600 Factory | 1 : ¥167.13000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 31.5 CFM (0.882m³/min) | 3.000 in H2O (747.3 Pa) | Ball | Tubeaxial | Auto Restart | 64.2dB(A) | 10.8 W | 22750 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - |