IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥1,216.36000 Bulk | Bulk | Active | QFN | 64 (4 x 16) | 0.020" (0.50mm) | Gold | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.020" (0.50mm) | Gold | - | Beryllium Copper | Polyethersulfone (PES) | - | |||
12 In Stock | 1 : ¥817.94000 Bulk | Bulk | Active | QFN | 40 (4 x 10) | - | Gold | - | Beryllium Copper | Through Hole | Closed Frame | Solder | - | Gold | - | Beryllium Copper | Polyethersulfone (PES) | - | |||
15 In Stock | 1 : ¥888.22000 Bulk | Bulk | Active | QFN | 24 (4x4) | 0.020" (0.50mm) | Gold | - | Beryllium Copper | Through Hole | - | Solder | - | Gold | - | Beryllium Copper | Polyethersulfone (PES) | - |