Wireless Charging Coils
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,440 In Stock | 1 : ¥65.51000 Tray | Tray | Active | Receiver | 1 Coil, 3 Layer | 26µH | ±10% | 520mOhm Max | 25 @ 125kHz | 1.1A | 2A | 11MHz | -20°C ~ 105°C | 0.75" Dia x 0.03" H (19.0mm x 0.8mm) | |||
1,120 In Stock | 1 : ¥30.68000 Tray | Tray | Active | Receiver | 1 Coil, 1 Layer | 46µH | - | 1.25Ohm | - | - | - | - | - | - | |||
1,322 In Stock | 1 : ¥99.75000 Box | Box | Active | Receiver | 1 Coil, 3 Layer, Bifilar | 47µH | ±10% | 460mOhm | 25 @ 125kHz | 1.5A | 3A | 8MHz | -20°C ~ 105°C | 1.02" L x 1.02" W x 0.05" H (26.0mm x 26.0mm x 1.3mm) | |||
724 In Stock | 1 : ¥111.65000 Box | Box | Active | Transmitter | 1 Coil, 2 Layer | 24µH | ±10% | 70mOhm | 180 @ 125kHz | 6A | 10A | 5MHz | -20°C ~ 105°C | 1.97" Dia x 0.24" H (50.0mm x 6.0mm) | |||
95 In Stock | 1 : ¥111.65000 Tray | Tray | Active | Transmitter | 1 Coil, 2 Layer, Bifilar | 6.3µH | ±10% | 24mOhm Max | 80 @ 125kHz | 13A | 16A | 20MHz | -20°C ~ 105°C | 2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm) | |||
87 In Stock | 1 : ¥150.07000 Bulk | Bulk | Active | Transmitter | 1 Coil, 2 Layer | 10µH | ±10% | 30mOhm Max | 220 @ 125kHz | 9A | 16A | 11MHz | -20°C ~ 105°C | 1.97" Dia x 0.20" H (50.0mm x 5.0mm) | |||
35 In Stock | 1 : ¥197.36000 Box | Box | Active | Transmitter | 1 Coil, 2 Layer | 10µH | ±10% | 30mOhm Max | 140 @ 125kHz | 9A | 16A | 11MHz | -20°C ~ 105°C | 2.10" L x 2.10" W x 0.26" H (53.3mm x 53.3mm x 6.5mm) | |||
10 In Stock | 1 : ¥101.33000 Tray | Tray | Active | Transmitter | 2 Coil, 1 Layer | 24µH, 700nH | ±10% | 90mOhm, 30mOhm | 125 @ 125kHz, 30 @ 125kHz | 6A, 13A | - | 7MHz, 63MHz | -20°C ~ 105°C | 2.13" Dia x 0.16" H (54.0mm x 4.0mm) | |||
11 In Stock | 1 : ¥118.55000 Tray | Tray | Active | Transmitter | 1 Coil, 1 Layer | 24µH | ±10% | 100mOhm | 170 @ 125kHz | 5.5A | 10A | 6MHz | -20°C ~ 105°C | 1.97" Dia x 0.12" H (50.0mm x 3.1mm) | |||
0 In Stock Check Lead Time | 10,098 : ¥57.30241 Tray | Tray | Active | Receiver | 1 Coil, 1 Layer | 10µH | ±5% | 200mOhm Max | 50 @ 125kHz | 3.5A | 8A | 15MHz | -20°C ~ 105°C | 1.46" L x 1.46" W x 0.07" H (37.0mm x 37.0mm x 1.8mm) |