Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,100 In Stock 2,500 Factory | 100 : ¥79.02810 Spool | Spool | Active | Multi-Conductor | 20 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.314" (7.98mm) | Foil | 100.0' (30.5m) | Chrome | UL Style 2464 | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
15,000 In Stock 25,000 Factory | 1,000 : ¥15.89019 Spool | - | Spool | Active | Multi-Conductor | 20 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.303" (7.70mm) | Foil | 1000.0' (304.8m) | Gray | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
8 In Stock | 1 : ¥1,737.31000 Spool | - | Spool | Active | Multi-Pair | 20 (10 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.360" (9.14mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2464 | Drain Wire, Rip Cord | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) |