Spade Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Finish | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,966 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Spring, Snap | 6 Stud | 0.250" (6.35mm) | 0.900" (22.86mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Brazed Seam, Serrated Termination | Blue | Tin | Copper | |||
7,275 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥4.38475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Spring, Snap | 8 Stud | 0.290" (7.37mm) | 0.890" (22.61mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Serrated Termination | Red | Tin | Copper | |||
0 In Stock Check Lead Time | 1 : ¥3.20000 Bulk | Bulk | Active | Spring, Snap | 8 Stud | 0.290" (7.37mm) | 0.970" (24.64mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Brazed Seam, Serrated Termination | Blue | Tin | Copper |