Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥2,133.75000 Bulk | Bulk | Active | DC Motor | Standard | Brushed | 24VDC | 3000 RPM | 15.58 / 110 | 35W | - | Round - 1.654" Dia (42.00mm) | 0.236" (6.00mm) | 0.984" (25.00mm) | - | Wire Leads | - | - | - | -30°C ~ 70°C | |||
1 In Stock | 1 : ¥2,438.07000 Bulk | Bulk | Active | DC Motor | Standard | Brushed | 24VDC | 3000 RPM | 25.49 / 180 | 57W | - | Round - 2.488" Dia (63.20mm) | 0.315" (8.00mm) | 0.984" (25.00mm) | - | Wire Leads | - | - | - | -30°C ~ 70°C |