Headers, Male Pins

Results: 2
Series
C-Grid 70216C-Grid 70280
Packaging
BulkTube
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.240" (6.10mm)0.320" (8.13mm)
Overall Contact Length
0.520" (13.21mm)-
Insulation Height
0.090" (2.29mm)0.220" (5.60mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)150.0µin (3.81µm)
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyester, Glass Filled
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
C-Grid 70280 Series 6 Position Gold
0010977066
CONN HEADER VERT 6POS 2.54MM
Molex
3,881
In Stock
1 : ¥3.45000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.110" (2.79mm)
0.520" (13.21mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid 70216 Series 4 Position Tin
0010883061
CONN HEADER R/A 6POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,000 : ¥4.93019
Tube
Tube
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.220" (5.60mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.