Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥315.91000 Bulk | Bulk | Active | 1 Ohms | ±5% | 350W | Wirewound | ±400ppm/°C | -55°C ~ 350°C | Flame Retardant Coating, Moisture Resistant, Safety | Vitreous Enamel Coated | Brackets (not included) | 1.205" Dia x 9.921" L (30.60mm x 252.00mm) | - | Solder Lugs | Radial, Tubular | - | |||
0 In Stock Check Lead Time | 1 : ¥377.57000 Bulk | Bulk | Active | 2.2 Ohms | ±5% | 350W | Wirewound | ±400ppm/°C | -55°C ~ 350°C | Flame Retardant Coating, Moisture Resistant, Safety | Vitreous Enamel Coated | Brackets (not included) | 1.205" Dia x 9.921" L (30.60mm x 252.00mm) | - | Solder Lugs | Radial, Tubular | - | |||
0 In Stock Check Lead Time | 1 : ¥302.20000 Bulk | Bulk | Active | 4.7 Ohms | ±5% | 200W | Wirewound | ±400ppm/°C | -55°C ~ 350°C | Flame Retardant Coating, Moisture Resistant, Safety | Vitreous Enamel Coated | Brackets (not included) | 1.004" Dia x 6.693" L (25.50mm x 170.00mm) | - | Solder Lugs | Radial, Tubular | - |