Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 In Stock | 1 : ¥37.11000 Tray | Tray | Active | 500k | ±20% | 0.25W, 1/4W | None | 1.0 | - | Linear | 1 | Top Adjustment | ±1000ppm/°C | 310° | Conductive Plastic | PC Pins | Slotted | 0.500" (12.70mm) | 0.093" (2.36mm) | 1/4-32 | Panel Mount | |||
28 In Stock | 1 : ¥239.40000 Box | Box | Active | 500 | ±10% | 1W | None | 1.0 | High Torque | Linear | 1 | Top Adjustment | ±150ppm/°C | 300° | Cermet | PC Pins | Flatted | 0.750" (19.05mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount |