Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock 19 Factory | 1 : ¥721.62000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
97 In Stock | 1 : ¥721.62000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Red | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
70 In Stock | 1 : ¥834.71000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
37 In Stock | 1 : ¥2,575.92000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.080" (2.03mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Red | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
1,000 In Stock | 1,000 : ¥24.34330 Spool | - | Spool | Active | Hook-Up | 12 AWG | 19/25 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.111" (2.82mm) | 0.013" (0.33mm) | 1000.0' (304.8m) | 600V | -55°C ~ 200°C | Red | - | - | - | - | ||
4 In Stock | 1 : ¥2,575.92000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.080" (2.03mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
13 In Stock | 1 : ¥4,309.00000 Spool | - | Spool | Active | Hook-Up | 12 AWG | 19/25 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.111" (2.82mm) | 0.013" (0.33mm) | 100.0' (30.5m) | 600V | -55°C ~ 200°C | Black | - | - | - | - |