LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,369 In Stock | 1 : ¥27.54000 Cut Tape (CT) 1,000 : ¥18.36189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4500K | 250lm (240lm ~ 260lm) | - | 700mA | 2.72V | 125 lm/W | 75 (Typ) | 3A | 125° | Surface Mount | 2020 (5050 Metric) | SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.124" (3.15mm) | |||
78 In Stock | 1 : ¥31.11000 Cut Tape (CT) 250 : ¥24.05056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | 210lm (200lm ~ 220lm) | - | 700mA | 2.72V | 105 lm/W | 80 (Typ) | 3A | 125° | Surface Mount | 2020 (5050 Metric) | SMD | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.124" (3.15mm) |