Heat Shrink Tubing

Results: 7
Series
FIT®-221FIT®-221BFIT®-321
Packaging
BulkSpool
Shrinkage Ratio
2 to 13 to 1
Length
0.500' (152.40mm, 6.00")4.00' (1.22m)50.0' (15.2m)
Inner Diameter - Supplied
0.062" (1.57mm)0.125" (3.18mm)0.187" (4.75mm)0.375" (9.53mm)0.500" (12.70mm)
Inner Diameter - Recovered
0.024" (0.61mm)0.031" (0.79mm)0.093" (2.36mm)0.187" (4.75mm)0.250" (6.35mm)
Recovered Wall Thickness
0.017" (0.43mm)0.020" (0.51mm)0.025" (0.64mm)0.037" (0.94mm)
Material
Polyolefin (PO)Polyolefin (PO), Irradiated
Features
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water ResistantFlame Resistant, Fluid Resistant, UV Resistant
Operating Temperature
-55°C ~ 125°C-55°C ~ 135°C
Shrink Temperature
90°C110°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)-
Shelf Life
60 Months144 Months
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
F221x3/16 BK
F221B3/16 BK100
HEATSHRINK 3/16 IN X 4FT BLACK
Alpha Wire
1,331
In Stock
98
Factory
1 : ¥26.27000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
F221x3/16 BK
F3211/8 BK062
HEATSHRINK 1/8" X 0.5' BLACK
Alpha Wire
569
In Stock
62
Factory
1 : ¥64.78000
Bulk
Bulk
Active
Tubing, Flexible
3 to 1
0.500' (152.40mm, 6.00")
0.125" (3.18mm)
0.024" (0.61mm)
0.037" (0.94mm)
Polyolefin (PO)
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant
Black
-55°C ~ 125°C
110°C
65°F ~ 95°F (18°C ~ 35°C)
60 Months
FIT-221
F2211/2 BK007
HEATSHRINK 1/2" X 50' BLACK
Alpha Wire
103
In Stock
315
Factory
1 : ¥814.84000
Spool
Spool
Active
Tubing, Flexible
2 to 1
50.0' (15.2m)
0.500" (12.70mm)
0.250" (6.35mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
FIT-221
F2211/16 BK060
HEATSHRINK 0.062" X 0.5' BLACK
Alpha Wire
502
In Stock
19
Factory
1 : ¥12.67000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
0.500' (152.40mm, 6.00")
0.062" (1.57mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
FIT-221
F2213/16 BK063
HEATSHRINK 3/16" X 0.5' BLACK
Alpha Wire
381
In Stock
32
Factory
1 : ¥18.96000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
0.500' (152.40mm, 6.00")
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
FIT-221
F2213/8 BK065
HEATSHRINK 3/8" X 0.5' BLACK
Alpha Wire
287
In Stock
61
Factory
1 : ¥26.69000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
0.500' (152.40mm, 6.00")
0.375" (9.53mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
FIT-221
F2213/8 BK103
HEATSHRINK 3/8" X 4' BLACK
Alpha Wire
0
In Stock
Check Lead Time
1 : ¥53.05000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.375" (9.53mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
144 Months
Showing
of 7

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).