Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
345 In Stock 2,078 Marketplace | 1 : ¥36.64000 Tube | - | Bulk Tube | Active | Multi-Chemistry | 1 ~ 4 | Constant - Programmable | Current, Timer, Voltage | - | - | - | 6V | - | -20°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
10,108 Marketplace | Unavailable | - | Bulk | Active | Lithium Ion/Polymer | 1 ~ 4 | Constant | Current | - | 2A | - | 5.5V | - | -40°C ~ 85°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
9 In Stock | 1 : ¥52.20000 Tube | - | Tube | Active | Multi-Chemistry | - | Constant | Timer, Voltage | - | - | - | 5.5V | - | 0°C ~ 70°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |