Single Conductor Cables (Hook-Up Wire)

Results: 4
Jacket Color
BlackBlueRedWhite
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED WHITE
3135-18-1-0500-002-1-TS
HOOK-UP STRND 18AWG WHT 100'
CNC Tech
19
In Stock
Value Added Item
1 : ¥437.80000
Spool
-
Spool
Active
Hook-Up
18 AWG
7/0.0157"
Copper, Tinned
Silicone Rubber
0.107" (2.72mm)
0.030" (0.76mm)
100.0' (30.5m)
600V
-30°C ~ 150°C
White
UL Style 3135
High Temperature, Oil Resistant
HOOK-UP-STRANDED-RED
3135-18-1-0500-004-1-TS
HOOK-UP STRND 18AWG RED 100'
CNC Tech
7
In Stock
Value Added Item
1 : ¥437.80000
Spool
-
Spool
Active
Hook-Up
18 AWG
7/0.0157"
Copper, Tinned
Silicone Rubber
0.107" (2.72mm)
0.030" (0.76mm)
100.0' (30.5m)
600V
-30°C ~ 150°C
Red
UL Style 3135
High Temperature, Oil Resistant
HOOK-UP STRANDED BLACK
3135-18-1-0500-001-1-TS
HOOK-UP STRND 18AWG BLK 100'
CNC Tech
3
In Stock
Value Added Item
1 : ¥437.80000
Spool
-
Spool
Active
Hook-Up
18 AWG
7/0.0157"
Copper, Tinned
Silicone Rubber
0.107" (2.72mm)
0.030" (0.76mm)
100.0' (30.5m)
600V
-30°C ~ 150°C
Black
UL Style 3135
High Temperature, Oil Resistant
HOOK-UP-STRANDED-BLUE
3135-18-1-0500-005-1-TS
HOOK-UP STRND 18AWG BLU 100'
CNC Tech
9
In Stock
Value Added Item
1 : ¥570.02000
Spool
-
Spool
Active
Hook-Up
18 AWG
7/0.0157"
Copper, Tinned
Silicone Rubber
0.107" (2.72mm)
0.030" (0.76mm)
100.0' (30.5m)
600V
-30°C ~ 150°C
Blue
UL Style 3135
High Temperature, Oil Resistant
Showing
of 4

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.