Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock Value Added Item | 1 : ¥263.17000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Silicone Rubber | 0.091" (2.31mm) | 0.030" (0.76mm) | 100.0' (30.5m) | 600V | -30°C ~ 150°C | Red | UL Style 3135 | High Temperature, Oil Resistant | ||
10 In Stock Value Added Item | 1 : ¥328.26000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Silicone Rubber | 0.091" (2.31mm) | 0.030" (0.76mm) | 100.0' (30.5m) | 600V | -30°C ~ 150°C | Blue | UL Style 3135 | High Temperature, Oil Resistant |