Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,694 In Stock | 1 : ¥48.88000 Cut Tape (CT) 4,000 : ¥40.37896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 34 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-VQFN (7x7) | 44-VFQFN Exposed Pad | |||
3,820 In Stock | 1 : ¥55.68000 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 34 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 49-VFBGA (5x5) | 49-VFBGA |