Modular Connector Jacks

Results: 4
Manufacturer
Amphenol ICC (Commercial Products)Stewart Connector
Series
74MRJRJE71RJE72
Packaging
BulkTray
Mounting Type
Board Edge; Panel Mount; Through HolePanel Mount, Flange (2 Hole); Through HoleThrough Hole
Shielding
Shielded, EMI FingerUnshielded
Ratings
-Cat5eCat6
Features
-Board GuideBoard Lock
Ingress Protection
-IP67 - Dust Tight, Waterproof
Tab Direction
DownUp
Contact Material
Copper AlloyPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
SS-7488SC5-YG-PG4-BA
SS-7488SC5-YG-PG4-BA
CONN MOD JACK 8P8C R/A SHIELDED
Stewart Connector
6,462
In Stock
1 : ¥15.76000
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Shielded, EMI Finger
Cat5e
Board Lock
Yellow - Green
-
Down
Copper Alloy
Gold
383
In Stock
1 : ¥35.14000
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Board Edge; Panel Mount; Through Hole
90° Angle (Right)
Solder
Shielded, EMI Finger
Cat6
-
Yellow - Green
-
Up
Phosphor Bronze
Gold
MRJ538401
MRJ538401
CONN MOD JACK 8P8C R/A UNSHLD
Amphenol ICC (Commercial Products)
273
In Stock
1 : ¥114.28000
Bulk
Bulk
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Panel Mount, Flange (2 Hole); Through Hole
90° Angle (Right)
Solder
Unshielded
-
Board Guide
Yellow - Green
IP67 - Dust Tight, Waterproof
Down
Phosphor Bronze
Gold
63
In Stock
1 : ¥31.53000
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Board Edge; Panel Mount; Through Hole
90° Angle (Right)
Solder
Shielded, EMI Finger
Cat5e
-
Yellow - Green
-
Up
Phosphor Bronze
Gold
Showing
of 4

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.